Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand 500gm Reel 24SWG Enamel Wire

Standard range
Order Code:  

05-0230

 
Brand: UniStrand MPN: 050230
Qty Unit Price (Ex VAT)
1+ £11.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 3 weeks

Enamelled copper wire, suitable for winding transformers and coils.


  • Copper conductor material
  • Wire size 24SWG
  • Supplied on reels of 500g
Length 230m
Type Enamelled copper
Wire Size 24SWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, August 14, 2014 Question by: Rapid Customer | Product code: 05-0230
Q. Is this "Solder Through" enamelled wire (the enamel melts at normal soldering temperature) or does the enamel need scraping off before soldering ?
A. Hi Roger. Thank you for your question. It is best to strip the enamel back prior to tinning and soldering.

Reviews


Be the first to submit a review

Trustpilot