UniStrand Enamel Copper Wire 16SWG 500gm

Standard range
Order Code:

05-0250

Brand: UniStrand MPN: 050250
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Enamelled copper wire, suitable for winding transformers and coils.


  • Copper conductor material
  • Wire size 16SWG
  • Supplied on reels of 500g
Length 28m
Type Enamelled copper
Wire Size 16SWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 21, 2016 Question by: Rapid Customer | Product code: 05-0250
Q. Hello, What is the largest diameter enameled copper wire that you stock? Regards Mike.
A. Hi Michael, thank you for your question. This is the largest diameter we list at 12SWG which is approximately 1.626mm.


Tuesday, February 7, 2012 Question by: Rapid Customer | Product code: 05-0250
Q. what is the approximate length of 500g 16swg enamelled copper wire. Thanks JohnW
A. Thanks for your query John. The length of the enamelled copper wire is approx 28 meters.

Reviews


Be the first to submit a review

Trustpilot