Major Brushes Blue Apron with Hook & Loop Fastening and Elasticated Cuffs 86cm

Order Code:

06-0023

Brand: Major Brushes MPN: 1040 EAN-13: 5060098477196
  • Country of Origin: China

Discontinued


An 86cm child's play apron from Major Brushes. The apron has half length sleeves with elasticated cuffs and has hook-and-loop fastening on the back.

The apron is made from polyurethane coated nylon material that is light, yet waterproof and protects the clothing underneath from splashes and stains. The apron should be hand washed only and is not suitable for tumble drying.


  • 86cm child's play apron
  • Half length sleeves with elasticated cuffs
  • Hook-and-loop fastening on the back
  • Made form polyurethane coated nylon material
  • Light, yet waterproof
  • Protects clothing from splashes and stains
  • Hand wash only
  • Not suitable for tumble drying
Type Play apron
Size 860mm

Questions


*Question functionality currently disabled


Monday, April 29, 2019 Question by: Rapid Customer | Product code: 06-0023
Q. 86 cm where? Any chance I could see all the measurements from chest to length?
A. Hi Brigetts, thank you for your question. Major Brushes state "Children's play aprons available in 7 different lengths measured from the highest point of the neckline to the lowest point of the hemline".

Reviews


Be the first to submit a review

Trustpilot