Rapid Neoprene Sheets Plain Assorted Pack 10

Standard range
Order Code:

06-0200

Brand: Rapid MPN: E800C EAN-13: 5060098477714
  • Quickly find another product in this range by Colour:

    Assorted Black
Qty Was Unit Price (Ex VAT)
1+ £6.76   £6.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Neoprene is an EVA foam based product, great for art, collage and sculpture.


  • Assorted plain pack of 10 sheets
  • Sheet size 250 x 300mm
  • Thickness 2mm
Type Neoprene sheets
Colour Assorted
Length 300mm
Material Neoprene
Thickness 2mm
Width 250mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 27, 2012 Question by: Rapid Customer | Product code: 06-0200
Q. Are these sheets covered in nylon on one or both sides? Is the neoprene self-coloured or does the colour come from the nylon covering? How is the pattern produced on the patterned sheets? Regards.
A. Hi Dave, these are not covered in nylon they are simply a neoprene sheet that is coloured when formed. The pattern is pressed in as the sheets are formed, making the patterns.

Reviews


Be the first to submit a review

Trustpilot