Rapid A4 Brass Sheet 0.1mm

Standard range
Order Code:

06-0744

Brand: Rapid MPN: K427C
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same day

Economical brass A4 sheets, ideal for cutting, shaping and bending.


  • Superb rich brass finish
  • 0.1mm thick sheets
Type Metal sheet
Length 297mm
Material Brass
Thickness 0.1mm
Width/diameter 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot