Site: Industry
Currency: GBP    
Rapid Dowel 4mm x 600mm Pack of 100

Rapid Dowel 4mm x 600mm Pack of 100

Rapid
Standard range
Order Code:

06-0765

Brand: Rapid MPN: 06-0765
  • Quickly find another product in this range by Thickness or Diameter:

Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit Ex VAT
31 in stock, despatched same dayAdditional 20 due on 02/04/2025

Bumper pack of 100 4mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal
  • Contains approximately 100 pieces

Not suitable for professional use.

Length 600mm
Shape Circular
Shape or type Dowel
Thickness or Diameter 4mm
Width N/A
Wood Type Ramin

To use this facility please Sign In.

Sign In

Reviews

sturdy and versatile 4mm wooden dowels

Reviewed by: Clare - Monday, July 27, 2015
I bought these for a project with Cubs and was thrilled with their quality. Sturdy and smooth, they fitted perfectly into the MDF wheels. And, there are masses of them !

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C