Site: Industry
Currency: GBP    
Rapid Dowel 10mm x 600mm - Pack of 10

Rapid Dowel 10mm x 600mm - Pack of 10

Rapid
Standard range
Order Code:

06-1203

Brand: Rapid MPN: 06-1203
  • Quickly find another product in this range by Thickness or Diameter:

Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit Ex VAT
13 in stock, despatched same dayAdditional 6 due on 08/04/2025

Pack of 10 10mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal

Not suitable for professional use.

Length 600mm
Shape or type Dowel
Thickness or Diameter 10mm
Wood Type Ramin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C