Site: Industry
Currency: GBP    
Rapid Dowel 6mm x 600mm - Pack of 100

Rapid Dowel 6mm x 600mm - Pack of 100

Rapid
Standard range
Order Code:

06-1299

Brand: Rapid MPN: 06-1299
  • Quickly find another product in this range by Thickness or Diameter:

Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit Ex VAT
10 in stock, despatched same dayAdditional 10 due on 02/04/2025

Bumper pack of 100 6mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal

Not suitable for professional use.

Length 600mm
Shape Circular
Shape or type Dowel
Thickness or Diameter 6mm
Width N/A
Wood Type Ramin

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 26, 2016 | Question by: Rapid Customer | Product code: 06-1299
Q. can you confirm these are metric size dowels i.e. 6mm is in fact 6mm not 1/4" which is 6.35mm
A. Hi Seamus, thank you for your question. The diameter is approximately 6mm in metric terms. There will be a tolerance on the size and may vary between batches.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C