Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Antex Heat Resistant Mat A3

Order Code:  

06-1806

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: R9F0000H0 Copy to clipboard EAN-13: 5015044060106
  • Quickly find another product in this range by Size:

    A3 A4
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 6 weeks

This heat resistant mat from Antex is double-sided with heat resistant surfaces.


  • Ideal for heated stencil cutting
  • Made from melamine
  • Use with hot glue guns to protect work surfaces
  • Approximately A3 size
Colour White
Size A3
Type Heat resistant

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 April 2012 Question by: Rapid Customer | Product code: 06-1806
Q. What temperature range can this mat cope with?
A. Hi Iain, this cutting mat is manufactured from heat resistant melamine (up to 150°C), but is capable of withstanding momentary temperatures beyond this. Significant contact with the mat could result in surface material degredation/scorching.

Reviews


Be the first to submit a review