Rapid 3 Prong Clamp, Adjustable Aluminium Casting

Standard range
Order Code:

06-2127

Brand: Rapid MPN: CH12346
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 6 months

This 3-prong clamp is made from aluminium casting and has interlocking jaws that allow it to hold objects from 1/8in. to 3.5in. diameter.


  • Can be used for both burettes and condensers
  • Jaws are lined with rubber for secure grip
  • Rod is 8mm in diameter and 150mm long
Type Clamp
Size 90mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 25, 2016 Question by: Rapid Customer | Product code: 06-2127
Q. Am I correct to assume that a boss head (06-2131 or similar) is required to use this item (i.e. that the clamp does not come with any mounting included)
A. Hi Graham, thank you for your question. That is correct, a boss head would be needed to use the clamp with a retort stand.

Reviews


Be the first to submit a review

Trustpilot