Giotto 255700 Stilnovo Acquarell Watercolour Pencils - Pack of 12

Standard range
Order Code:

06-4170

Brand: Giotto MPN: F255700 EAN-13: 8000825255700
Qty ART1024 * Unit Price (Ex VAT)
1+ £3.63   £3.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 12 superior quality Giotto watercolour pencils that will always produce excellent results.


  • Brilliant intense colours
  • Can be used as watercolours
  • Easy to sharpen
  • Length 18cm
  • Painted in the same colour as the lead with gold-plated edges
  • Quality Lead 3.3mm
  • Supplied in pack of 12 assorted colours
Type Watercolour pencils

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot