DAS 387500 Air Drying Modelling Clay 1kg White

Standard range
Order Code:

06-5436

Brand: DAS MPN: F387500 EAN-13: 8000144074105
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional 12 due on 14/03/2025

The DAS air drying modelling clay 1kg white is a fine and even self-hardening modelling clay that requires no baking, and can be used with wood, cardboard and terracotta.


  • Easy to smooth
  • Poster paint and acrylic varnish can be applied for decoration
  • Solid and strong when dry
  • Drying time 24 hours per centimetre thickness
  • PVC free
  • Contains no softeners, only vegetable binders
  • May contain silica


Type Clay
Colour White
Material Air drying
Size 1000g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 7, 2015 Question by: Rapid Customer | Product code: 06-5436
Q. Once hardened..how much heat does it tolerate? I.E. as a holder for candle lights etc
A. Hi Bjorn, thank you for your question. The manufacturer only states up to 100 degrees.

Reviews


Be the first to submit a review

Trustpilot