DAS 387600 Air Drying Modelling Clay 1kg Terracotta

Standard range
Order Code:

06-5438

Brand: DAS MPN: F387600 EAN-13: 8000144002375
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

The DAS Air Drying Modelling Clay 1kg Terracotta is a fine and even self-hardening modelling clay that requires no baking, and can be used with wood, cardboard and terracotta.


  • Easy to smooth
  • Poster paint and acrylic varnish can be applied for decoration
  • Solid and strong when dry
  • Drying time 24 hours per centimetre thickness
  • PVC free
  • Contains no softeners, only vegetable binders

Note: May contain silica.





Type Clay
Colour Terracotta
Material Air drying
Size 1000g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, November 6, 2015 Question by: Rapid Customer | Product code: 06-5438
Q. Hi. How can I make the Clay dry faster??
A. Hi Gemma, thank you for your question. It is recommended you allow the clay to dry as naturally at room temperature as possible for the best results.


Wednesday, August 5, 2015 Question by: Rapid Customer | Product code: 06-5438
Q. Can we use DAS air hardening modelling clay for terracotta jewellery making?
A. Hi Mahitha, thank you for your question. We see no reason why this cannot be used to make jewellery.

Reviews


Be the first to submit a review

Trustpilot