Daler Rowney 3D Stretched Canvas 20x20x4cm

Standard range
Order Code:

06-6132

Brand: Daler-Rowney MPN: D51508202000 EAN-13: 5011386066424
  • Quickly find another product in this range by Size:

    200 x 200mm 300 x 300mm 400 x 400mm
Qty ART1024 * Unit Price (Ex VAT)
1+ £5.24   £4.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 4 weeks

High quality medium grain canvas, 20 x 20 x 4cm, on wooden stretcher bars.


  • Double-primed
  • No tacking or stapling on the sides
  • Allows further painting space and three-dimensional effect
  • Suitable for use with oils and acrylics
Type Stretched canvas
Size 200 x 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot