Rapid Sugar Paper Display Roll Plum 508mm x 10m 80gsm

Standard range
Order Code:

06-7208

Brand: Rapid MPN: RSPRPL
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 20 due on 26/02/2025

The RVFM Sugar Paper Display Rolls Plum are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on roll of 10m
Type Sugar paper
Colour Purple
Size 10000 x 508mm
Weight 80gsm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot