Rapid Sugar Paper Display Roll Black 508mm x 10m 80gsm

Standard range
Order Code:

06-7214

Brand: Rapid MPN: RSPRBL
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 20 due on 24/12/2024

The RVFM Sugar Paper Display Rolls Black are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on roll of 10m
Colour Black
Size 10000 x 508mm
Type Sugar paper
Weight 80gsm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 9, 2013 Question by: Rapid Customer | Product code: 06-7214
Q. How much does a roll weigh?
A. Hi Robert. Thank you for your question. The net weight of this product is 0.72 kg.


Monday, October 24, 2011 Question by: Rapid Customer | Product code: 06-7214
Q. How wide and how long are the rolls please?
A. Hi Steve, thank you for your question. The rolls are 508mm wide, and are supplied on rolls of 10m.

Reviews


Be the first to submit a review

Trustpilot