Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Neoprene Sheet White

Order Code:  

06-7724

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: E800A001 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Neoprene is an EVA foam based product, great for art, collage and sculpture.


  • Single sheet, white
  • Sheet size 250 x 300mm
  • Thickness 2mm
Colour White
Length 300mm
Material Neoprene
Thickness 2mm
Width 250mm

Questions


*Question functionality currently disabled


19 May 2012 Question by: Rapid Customer | Product code: 06-7724
Q. I would like to enquire into the dimensions? Thickness, width and length of the sheet?
A. Hi Chris, thanks for your question. Sheet size is 250 x 350mm, and the thickness is 2mm. We will update the page to show this information.

Reviews


Be the first to submit a review

Trustpilot