Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adventa Handi-Holder Clear Desk Tidy

Order Code:  

06-8544

  Copy to clipboard
Brand: Adventa  Copy to clipboard MPN: HH03 Copy to clipboard EAN-13: 5055330501999
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.01   £5.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

A portable and versatile storage unit with six removable triangular pots for the ultimate in organisation. Ideal for pencils, brushes, rulers, paper clips, and much more.


  • Complete with handle
  • Sturdy and wash proof
  • Dimensions of each pot (W x H x D): 90 x 100 x 90mm
  • Overall dimensions (W x H x D): 230 x 250 x 210mm
  • Clear easy view version
  • Suitable for all ages
Type Desk tidy

To use this facility please Sign In.

Sign In

Reviews


Great for home or classroom

Reviewed by: Mrs Lyndsey Toon - 01 July 2015
Ideal for kids to keep everything they need to hand. The six separate pots are sturdy, can be easily taken out the stand to be used elsewhere and are also washable. They measure around 10cm high and can hold enough supplies for a large class of kids. The carry handle is really useful and the lipped base stops the pots from falling off. A great addition to my home classroom.