Daler Rowney Mini Table Easel

Standard range
Order Code:

06-8674

Brand: Daler-Rowney MPN: D835100005 EAN-13: 5011386062822
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Mini Table Easel from Daler-Rowney's Simply range can be used in the home or in a small studio either for creating new works of art or for displaying existing ones. This value-for-money wooden easel is lightweight and so easily portable in case you need to start painting on location.

The Daler-Rowney Mini Table Easel is particularly likely to appeal to beginners and newcomers to the art world for use with small canvases


  • Made from wood
  • Collapsible base for easy storage
  • Adjustable canvas holder
  • Height 44cms (17in)
  • Max canvas size 30cms (12in)
  • Manufacturer's part 835100005
Type Table easel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot