Major Brushes Thin Cotton String 250g Reel

Standard range
Order Code:

06-9272

Brand: Major Brushes MPN: 78700 EAN-13: 5060098476342
Qty Unit Price (Ex VAT)
1+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 7 days

A general-purpose white cotton string, also useful for model making.


  • Approximate thickness 1.2mm
  • Supplied on a 250g reel
Colour White
Material Cotton
Weight 250g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 5, 2014 Question by: Rapid Customer | Product code: 06-9272
Q. Can you please tell me roughly how long the string is?
A. Hi Vivian. Thank you for your question. The string is approximately 300 metres in length.

Reviews


Be the first to submit a review

Trustpilot