Major Brushes Play Apron with Hook & Loop Fastening and Elasticated Cuffs 42cm

Standard range
Order Code:

06-9320

Brand: Major Brushes MPN: 1031 EAN-13: 5060098476908
  • Quickly find another product in this range by Size:

    420mm 800mm
Qty Unit Price (Ex VAT)
1+ £3.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

A 42cm child's play apron from Major Brushes. The apron has half length sleeves with elasticated cuffs and has Velcro fastening on the back.

The apron is made from polyurethane coated nylon material that is light, yet waterproof and protects the clothing underneath from splashes and stains. The apron should be hand washed only and is not suitable for tumble drying.


  • 42cm child's play apron
  • Half length sleeves with elasticated cuffs
  • Velcro fastening on the back
  • Made form polyurethane coated nylon material
  • Light, yet waterproof
  • Protects clothing from splashes and stains
  • Hand wash only
  • Not suitable for tumble drying
Type Play apron
Size 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot