Daler Rowney Simply Canvas Pack of 3 - 40 x 40cm / 16 x 16"

Standard range
Order Code:

06-9535

Brand: Daler-Rowney MPN: D51503404000 EAN-13: 5011386066561
  • Quickly find another product in this range by Size:

    400 x 300mm 400 x 400mm 500 x 400mm 600 x 400mm 700 x 500mm
Qty Unit Price (Ex VAT)
1+ £25.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched same dayAdditional quantity lead time 4 weeks

With a 15mm thick edge for a 3D effect, Simply Canvas from Daler Rowney is ideal for use with both oil and acrylic paints in the classroom or in the studio. The canvas, stretched on a wooden frame, is highly versatile and suitable for mixed media, collage, impasto, heavy textures, etc.


  • Ideal for Oil and Acrylic
  • Back stapled - clean edge for painting on sides
  • Double primed
  • Ready-to-use
  • Medium grain texture
  • 100% acid-free cotton for durability
  • Canvas size 40 x 40cm (16 x 16in)
  • Supplied in packs of 3
  • Manufacturer's part 515034040
Type Stretched canvas
Size 400 x 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot