Daler Rowney Simply Canvas Pack of 3 - 40 x 60cm / 16 x 24"

Standard range
Order Code:

06-9536

Brand: Daler-Rowney MPN: D51503406000 EAN-13: 5011386066615
  • Quickly find another product in this range by Size:

    400 x 300mm 400 x 400mm 500 x 400mm 600 x 400mm 700 x 500mm
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 weeks

With a 15mm thick edge for a 3D effect, Simply Canvas from Daler Rowney is ideal for use with both oil and acrylic paints in the classroom or in the studio. The canvas, stretched on a wooden frame, is highly versatile and suitable for mixed media, collage, impasto, heavy textures, etc.


  • Ideal for Oil and Acrylic
  • Back stapled - clean edge for painting on sides
  • Double primed
  • Ready-to-use
  • Medium grain texture
  • 100% acid-free cotton for durability
  • Canvas size 40 x 60cm (16 x 24in)
  • Supplied in packs of 3
  • Manufacturer's part 51503060
Type Stretched canvas
Size 600 x 400mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, April 9, 2019 Question by: Rapid Customer | Product code: 06-9536
Q. What delth are these canvases?
A. Hi Helen, thank you for your question. We have measured the stock and the depth is approximately 17mm.

Reviews


Be the first to submit a review

Trustpilot