Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Leitz Green Metal Office Stapler WOW NeXXt 30 Sheet

Order Code:  

06-9795

 
Brand: Leitz MPN: 55021064 EAN-13: 4002432396030
  • Country of Origin: China

Discontinued


These green metal staplers from the Leitz NeXXt series not only have the WOW factor with their stylish shape and cool colour, but they are also serious workhorses with the capacity to staple up to 30 sheets of paper at a time. Suitable for use in the office, school and in the home.


  • Staples 30 sheets of paper (80gsm)
  • Rotating anvil allows open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Made from plastic with metal housing
  • Handy, integrated staple remover
  • Dimensions 58 x 40 x 145mm
  • 10-year guarantee
  • Manufacturer's part 55021064
Sheet Capacity 30
Staple type(s) P3, 24/6, 26/6
Type Office stapler

Reviews


Be the first to submit a review

Trustpilot