Esselte 15266 Multicoloured Polypropylene Divider A4 Extra Wide 5 Part 115µ PP

Esselte 15266 Multicoloured Polypropylene Divider A4 Extra Wide 5 Part 115µ PP

Order Code:

06-9829

Brand: Esselte MPN: 15266 EAN-13: 5902812152661
  • Country of Origin: Poland

Discontinued


These polypropylene extra wide A4 dividers from Esselte can be used with lever arch files or folders. They have 5 multicoloured tabs for easier classification and the front sheet has spaces for effective section descriptions.


  • Reinforced punched strip on front sheet
  • 11 hole universal fit
  • A4 Maxi format allows quick access when used with pockets
  • Dimensions 297 x 245 x 1mm
  • Manufacturer's part 15266
Colour Multicoloured
Material Polypropylene
Pack Size 1
Sheet Size A4

Reviews


Be the first to submit a review

Trustpilot