TickiT Dual Power Timer Pack of 5

Extended range
Order Code:

06-9930

Brand: TickiT MPN: 92079 EAN-13: 5060138825673
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2025

These handy-sized timers from TickiT can time up or down to 99 mins and 59 seconds at which point a bleeping alarm is sounded to say the time has been reached. Having dual power functionality means they are always charged and ready to go. These timers can be used in numerous situations where a hands free time period needs to be set or measured such as in scientific experiments, games or for the timing of tests.


  • Push buttons designed for ease of use
  • Colour coded for easy identification.
  • Overall size: 65 x 65 x 13mm
  • Display area: 53 x 25mm
  • Supplied in packs of 5
Type Timer
Max. Time Period 100min
Size 65 x 65 x 13mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, June 12, 2019 Question by: Rapid Customer | Product code: 06-9930
Q. Can the alarm be turned off? We need a silent timer for our Languages Speaking Exams?
A. Hi Anthea, thank you for your question. Unfortunately the alarm cannot be disabled.

Reviews


Be the first to submit a review

Trustpilot