Daler-Rowney System3 250ml Screen Printing Acrylic Paint Burnt Umber

Order Code:

07-0103

Brand: Daler-Rowney MPN: 141250223 EAN-13: 5011386124063
  • Country of Origin: United Kingdom

Discontinued


This System3 Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink is ideal for screen printing on paper, fabric and board.


  • Burnt Umber colour
  • Transparent
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Screen printing acrylic paint
Colour(s) Burnt umber
Pack Size 250ml

Reviews


Be the first to submit a review

Trustpilot