Suntan TS08V0A9104KAB0E0R 0.1uF ±10% 310VAC X2 Polyprop Film Capacitor

Standard range
Order Code:

10-2263

Brand: Suntan MPN: TS08V0A9104KAB0E0R
Qty Unit Price (Ex VAT)
10+ £0.312
100+ £0.238
500+ £0.153
1000+ £0.140
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
6,750 in stock, despatched same dayAdditional quantity lead time 6 months

A 0.1µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Standard size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 100nF
Dimensions 18 x 12 x 6mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%
Voltage 310V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot