Suntan TS08V0A9224KBB0E0R 0.22uF ±10% 310VAC X2 Mini Polyprop Film Capacitor

Standard range
Order Code:

10-2264

Brand: Suntan MPN: TS08V0A9224KBB0E0R
Qty Unit Price (Ex VAT)
1+ £0.472
100+ £0.324
500+ £0.222
1000+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,217 in stock, despatched same dayAdditional quantity lead time 6 months

A 0.22µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 220nF
Dimensions 18 x 14.5 x 8.5mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%
Voltage 310V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot