Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Suntan TS08V0A9225KAB0I0R 2.2uF ±10% 310VAC X2 Polyprop Film Capacitor

Standard range
Order Code:  

10-2269

 
Brand: Suntan MPN: TS08V0A9225KAB0I0R
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £0.940
100+ £0.727
500+ £0.536
1000+ £0.440

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,309 in stock, despatched same dayAdditional quantity lead time 6 months

A 2.2µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Standard size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Capacitance 2.2µF
Dimensions 32 x 23 x 13mm
Operating Temperature -40 to +110°C
Pitch 27mm
Tolerance 10%
Type Radial leaded
Voltage 310V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot