Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.80 |
10+ | £5.76 |
50+ | £5.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ducati 4.16.10.08.14 12UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.
Type | Twin cable |
---|---|
Capacitance | 12µF |
Dimensions | 36 x 70mm |
Material | Polypropylene |
Operating Temperature | -25 to +85°C |
Tolerance | 5% |
Voltage | 400V |
To use this facility please Sign In.
Sign In