NIC NRSZ2R2M50V5X11F 2.2uf 50V 105deg Nrsz Electro Capacitor

Order Code:

11-1553

Brand: NIC MPN: NRSZ2R2M50V5X11F

Discontinued


A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Capacitance 2.2µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot