Samwha HE1V229M40040HA 22000uf 35V 105deg He Snap-in Capacitor

Order Code:

11-3161

Brand: Samwha MPN: HE1V229M40040HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 22000µF
Diameter 40mm
Height 40mm
Pitch 10mm
Ripple 5.04A
Temperature 105°C
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot