Samwha HE1K478M35040HA 4700uf 80V 105deg He Snap-in Capacitor

Samwha HE1K478M35040HA 4700uf 80V 105deg He Snap-in Capacitor

Order Code:

11-3171

Brand: Samwha MPN: HE1K478M35040HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 4700µF
Diameter 35mm
Height 40mm
Pitch 10mm
Ripple 4.06A
Temperature 105°C
Tolerance 20%
Voltage 80V

Reviews


Be the first to submit a review

Trustpilot