Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.063 |
100+ | £0.046 |
1000+ | £0.036 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 56pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.
Type | Radial leaded |
---|---|
Capacitance | 56pF |
Dimensions | 4.2 x 3.8 x 3mm |
Material | Ceramic |
Operating Temperature | -55 to +125°C |
Pitch | 2.54mm |
Tolerance | 5% |
Voltage | 100V |
To use this facility please Sign In.
Sign In