Suntan TS170R2A271JSBNA0R 270pF 5% 100V NPO P:2.54mm Radial Ceramic Capacitor

Standard range
Order Code:

11-3411

Brand: Suntan MPN: TS170R2A271JSBNA0R
Qty Unit Price (Ex VAT)
10+ £0.101
100+ £0.074
1000+ £0.058
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,402 in stock, despatched same dayAdditional quantity lead time 6 months

A 270pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 270pF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C
Pitch 2.54mm
Tolerance 5%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot