Suntan TS170R2A272KSBBA0R 2700pF 10% 100V X7R 2.54mm Radial Ceramic Capacitor

Suntan TS170R2A272KSBBA0R 2700pF 10% 100V X7R 2.54mm Radial Ceramic Capacitor

Order Code:

11-3417

Brand: Suntan MPN: TS170R2A272KSBBA0R

Discontinued


A 2700pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 2.7nF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C
Pitch 2.54mm
Tolerance 10%
Voltage 100V

Reviews


Be the first to submit a review

Trustpilot