Christmas Opening Hours and Delivery Dates here

Suntan TS170R2A104KSBBA0R 0.1uF 10% 100V X7R 2.54mm Radial Ceramic Capacitor

Order Code:

11-3442

Brand: Suntan MPN: TS170R2A104KSBBA0R
Qty Unit Price (Ex VAT)
10+ £0.095
100+ £0.086
1000+ £0.077
5000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
27,860 in stock, despatched same dayAdditional 30,000 due on 18/02/2026

A 0.1µF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot