Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.0217 |
100+ | £0.0136 |
1000+ | £0.0123 |
5000+ | £0.0118 |
A 2.2pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.
Type | Radial leaded |
---|---|
Capacitance | 2.2pF |
Dimensions | 4.2 x 3.8 x 3mm |
Material | Ceramic |
Operating Temperature | -25 to +85°C |
Pitch | 2.54mm |
Tolerance | 5% |
Voltage | 100V |
To use this facility please Sign In.
Sign In