Suntan TS170R2A068CSBNA0R 6.8pF ±0.25 NPO 100V 2.54mm Radial Ceramic Capacitor

Standard range
Order Code:

11-3462

Brand: Suntan MPN: TS170R2A6R8CSBNA0R
Qty Unit Price (Ex VAT)
10+ £0.059
100+ £0.051
1000+ £0.041
5000+ £0.036
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,420 in stock, despatched same dayAdditional quantity lead time 6 months

A 6.8pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 6.8pF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch 2.54mm
Tolerance 5%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot