EKXJ401ELL151MM40S NCC 150uF 400V 105°c Miniature Long Life Radial Electrolytic

EKXJ401ELL151MM40S NCC 150uF 400V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3958

Brand: Nippon Chemi-Con MPN: EKXJ401ELL151MM40S

Discontinued


A 400V 150µF radial electrolytic capacitor that is ø18 x 40mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 150µF
Dimensions Ø18 x 40mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot