EKXJ451ELL6R8MJ16S NCC 6.8uF 450V 105°c Miniature Long Life Radial Electrolytic

Standard range
Order Code:

11-3959

Brand: Nippon Chemi-Con MPN: EKXJ451ELL6R8MJ16S
Qty Unit Price (Ex VAT)
1+ £0.673
50+ £0.426
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
174 in stock, despatched same dayAdditional quantity lead time 11 months

A 450V 6.8µF radial electrolytic capacitor that is ø10 x 16mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 6.8µF
Dimensions Ø10 x 16mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot