EKXJ451ELL150MJ25S NCC 15uF 450V 105°c Miniature Long Life Radial Electrolytic

Standard range
Order Code:

11-3960

Brand: Nippon Chemi-Con MPN: EKXJ451ELL150MJ25S
Qty Unit Price (Ex VAT)
1+ £0.824
50+ £0.573
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
125 in stock, despatched same dayAdditional quantity lead time 14 days

A 450V 15µF radial electrolytic capacitor that is ø10 x 25mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 15µF
Dimensions Ø10 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot