EKXJ451ELL680MLP1S NCC 68uF 450V 105°c Miniature Long Life Radial Electrolytic

Standard range
Order Code:

11-3965

Brand: Nippon Chemi-Con MPN: EKXJ451ELL680MLP1S
Qty Unit Price (Ex VAT)
1+ £1.63
50+ £1.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 14 days

A 450V 68µF radial electrolytic capacitor that is ø16 x 35.5mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 68µF
Dimensions Ø16 x 35.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot