EKXJ501ELL100MJ30S NCC 10uF 500V 105°c Miniature Long Life Radial Electrolytic

Standard range
Order Code:

11-3969

Brand: Nippon Chemi-Con MPN: EKXJ501ELL100MJ30S
Qty Unit Price (Ex VAT)
1+ £1.16
50+ £0.900
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
173 in stock, despatched same dayAdditional quantity lead time 14 days

A 500V 10µF radial electrolytic capacitor that is ø10 x 30mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 10µF
Dimensions Ø10 x 30mm
Material Aluminium
Operating Temperature -25 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot