Samwha RD1H108M12025 1000µF ±20% 50V 105°C Miniature Radial Alum Elect Capacitor

Standard range
Order Code:

11-4025

Brand: Samwha MPN: RD1H108M12025
Qty Unit Price (Ex VAT)
1+ £0.421
50+ £0.380
100+ £0.220
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
245 in stock, despatched same dayAdditional quantity lead time 8 months

This 1000µF 50V radial electrolytic capacitor is a general purpose component that features an extended temperature range.


  • Tolerance 20%
  • High CV value
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø12.5 x 25mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot