Gratnells 10 Shallow Tray (Red) Metal Rack (Grey) with Castors 710X420X725mm

Extended range
Order Code:

14-0457

Brand: Gratnells Ltd MPN: SET012225430909
Qty Unit Price (Ex VAT)
1+ £388.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

A Gratnells Storage Trolley supplied complete with 10 trays. Height is 725mm, ideal for under-bench storage.


  • Grey frame
  • 10 Red shallow (F1) trays
  • Size 725 x 710 x 420mm (H x W x D)
  • Gratnell's type 2025 R
Type Shallow tray rack
Depth 420mm
Frame Colour Grey
Height 725mm
Number of Trays 10
Width 710mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot