Treston 0830-1 Storage Bin Cabinet 8 Clear Deep Drawer
Image Representative of Range

Treston 0830-1 Storage Bin Cabinet 8 Clear Deep Drawer

Extended range
Order Code:

14-0642

Brand: Treston MPN: 0830-1 EAN-13: 6416763039586
Qty Unit Price (Ex VAT)
1+ £168.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/01/2025

Steel-framed cabinet from Treston with 8 clear deep drawers, designed for storage of large items.


  • Clear polystyrene drawers
  • Grey enamelled steel frame can be stacked vertically or wall mounted
  • Supplied with labels and protective shields
  • Overall size 300 x 400 x 395mm
  • Drawer size 300 x 186 x 82mm
Type Cabinet
Colour Clear
Height 395mm
Length 300mm
Material Steel / polystyrene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot