Raaco 136129 Professional Assorter Component Box 6-0

Standard range
Order Code:

14-0701

Brand: Raaco MPN: 136129 EAN-13: 5733439136129
Qty Was Unit Price (Ex VAT)
1+ £3.74   £3.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional 18 due on 06/03/2025

A tough, polypropylene single-compartment storage box from Raaco, ideal for storing components and parts.


  • Dimensions: 32 mm x 175mm x 143mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding lock
  • Colour: Raaco blue with transparent lid
Compartments 1
Height 32mm
Length 175mm
Material Polypropylene
Width 143mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 7, 2019 Question by: Rapid Customer | Product code: 14-0701
Q. Hi can you please advise if the boxes cover ESD? regards nigel
A. Hi Nigel, thank you for your question. These are not ESD boxes. Raaco do have a few in the range which we have access to, if they are suitable.

Reviews


Be the first to submit a review

Trustpilot