Raaco 136167 Professional Assorter Component Box 5-18

Standard range
Order Code:

14-0711

Brand: Raaco MPN: 136167 EAN-13: 5733439136167
Qty Was Unit Price (Ex VAT)
1+ £6.39   £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

A tough, polypropylene 18-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 43 mm x 240 mm x 195 mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding lock
  • Colour: Raaco blue with transparent lid
Compartments 18
Height 43mm
Length 240mm
Material Polypropylene
Width 195mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 31, 2016 Question by: Rapid Customer | Product code: 14-0711
Q. What dimensions are the compartments?
A. Hi Adrian, thank you for your question. The compartments measure 36mm x 55mm.


Friday, January 3, 2014 Question by: Rapid Customer | Product code: 14-0711
Q. can you change the size of the compartments?
A. Hi K Smith. Thank you for your question. The compartment section is a one piece construction and therefore cannot be changed.

Reviews


Be the first to submit a review

Trustpilot